• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 403300 Connector set 200 pc(s)

1/3
Product type
Connector set
Min. cross section
1.0 mm²
max. cross section
2.5 mm²
Content
200 pc(s)
Manufacturer part #
403300
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable connector and cable lug set, 200 pce.

  • For cable cross-sections 1.0 / 1.5 and 2.5 mm²For solder-free, strain-relief cable connectionsGalvanised surface, partly and fully insulated (PVC)

Technical specifications

Product type

Connector set

Min. cross section

1.0 mm²

max. cross section

2.5 mm²

Content

200 pc(s)

Manufacturer part #

403300

Insulation material

PVC

Insulation type

Partially insulated

Features

+ strain relief

Type

403300

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732810 kwb 403300 Connector set 200 pc(s)

Description

200 cable connectors for cable cross-sections 1.0 / 1.5 and 2.5 mm2, for solder-free, strain-relieved cable connections, galvanized surface, partly and fully insulated (PVC), temperature resistant from 10 ° C to +75° C.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)