• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 500206 Hole saw 6 mm 1 pc(s)

1/3
Product type
Hole saw
Drill hole Ø
6 mm
Material
Diamond
Material suitability
Tiles
Marble
Ceramics
Working length
35 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond-coated dry cut hole saws, M14, ø 6 mm

  • Dry cutIndustry diamond-coveredM14 recording

Technical specifications

Product type

Hole saw

Drill hole Ø

6 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Tiles

Marble

Ceramics

Working length

35 mm

Length

63 mm

Tool holder

M14

Weight

50 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733236 kwb 500206 Hole saw 6 mm 1 pc(s)

Description

High-speed drilling cuts without additional cooling, thesaw body sprinkled with industrial diamonds, diameter of 6 mm with 35 mm cutting depth, locating thread M14 for angle grinder, practical and reusable screw-pipe packaging, for tiles, ceramics, stoneware, porcelain material, porcelain material, Gneiss, granite, marble and slate.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)