Suitable for use with the toughest materials such as tiles, ceramic, stone material, porcelain, gneiss, Granite, marble and slateCan be used with all commercially available angle grinders with M14 threadDry cut without water cooling
Technical specifications
Product type
Hole saw
Drill hole Ø
14 mm
Material
Diamond
Material properties
diamond-tipped
Material suitability
Tiles
Marble
Ceramics
Working length
35 mm
Length
63 mm
Tool holder
M14
Weight
65 g
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2733240 kwb 500214 Hole saw 14 mm 1 pc(s)
Description
With M14 thread recording, for use in all commercial angle grinders, suitable for high drilling speeds, industrial diamonds, long service life, no additional cooling necessary, no time-consuming preparation like wet drilling is required, suitable for tiles, ceramics, stone products, porcelain, Gneiss, granite, marble and slate, packed in a practical screw-tube packaging.
This text is machine translated.
Description
With M14 thread recording, for use in all commercial angle grinders, suitable for high drilling speeds, industrial diamonds, long service life, no additional cooling necessary, no time-consuming preparation like wet drilling is required, suitable for tiles, ceramics, stone products, porcelain, Gneiss, granite, marble and slate, packed in a practical screw-tube packaging.
This text is machine translated.
What kind of Drill Bits, Compass Saws are you looking for?