• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 500235 Hole saw 35 mm 1 pc(s)

1/3
Product type
Hole saw
Drill hole Ø
35 mm
Material
Diamond
Material suitability
Tiles
Marble
Ceramics
Working length
45 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond-coated dry cut hole saws, M14, Ø 35 mm

  • Suitable for use with the toughest materials such as tiles, ceramic, stone material, porcelain, gneiss, Granite, marble and slateCan be used with all commercially available angle grinders with M14 threadDry cut without water cooling

Technical specifications

Product type

Hole saw

Drill hole Ø

35 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Tiles

Marble

Ceramics

Working length

45 mm

Length

64 mm

Tool holder

M14

Weight

153 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733243 kwb 500235 Hole saw 35 mm 1 pc(s)

Description

With M14 thread recording, for use in all commercial angle grinders, suitable for high drilling speeds, industrial diamonds, long service life, no additional cooling necessary, no time-consuming preparation like wet drilling is required, suitable for tiles, ceramics, stone products, porcelain, Gneiss, granite, marble and slate, packed in a practical screw-tube packaging.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)