• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LaCie Mobile Drive 2000 GB 2.5" external hard drive USB C® (USB 3.2 1st gen) Silver STLP2000400

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LaCie MOBILE DRIVE V2 moon 2 TB portable external hard drive, 2.5-inch, Mac & PC, moon silver, including 3 years of rescue data recovery services for data recovery

  • Ready to use immediately with PC, Mac and iPad with USB-C connectionSave files with a single click or schedule automatic backupsThe hard drive enclosure and packaging are made of recycled aluminum, plastic and packaging materialThe elegant and portable design was designed by Neil PoultonTake advantage of a free one-month subscription to all Adobe Creative Cloud apps with access to fantastic photo and video editing applicationsExperience USB-C speed with 130 MB/s in file transfers, backups and searching of imagesEnjoy 1 TB capacity for photos, playlists, documents and more

Technical specifications

Product type

2.5" external hard drive

Series

Mobile Drive

Memory capacity

2000 GB

Interfaces

USB C® (USB 3.2 1st gen)

Factory colour

Silver

Formatted according to

Windows

MacOS

Width

85.3 mm

Height

118.3 mm

Depth

104 mm

Weight

200 g

Dim

(W x H x D) 85.3 x 118.3 x 104 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753454 LaCie Mobile Drive 2000 GB 2.5" external hard drive USB C® (USB 3.2 1st gen) Silver STLP2000400

Description

The LaCie mobile drive combines portability and capacity. The drive impresses through an elegant design by Neil Poulton and is made of recycled materials. It offers Plug and Play compatibility with PC, Mac and iPad with USB-C port. Backups can be done automatically or with just one click and 2 TB storage offers space for countless photos, playlists, documents and more.

This text is machine translated.

Scope of delivery

  • LaCie® LaCie® mobile drive
  • USB-C cable
  • User manual
  • One-month membership of the "All Applications" subscription from Adobe® Creative CLOUD®
  • Rescue Data Recovery Services for data recovery

System requirements

  • USB 3.2 1st Gen 1 (up to 5 Gbps) USB-C interface
  • Compatible with USB-C host: USB4, USB 3.0, Thunderbolt™ 4, Thunderbolt™ 3​
  • Compatible with most Windows® and MacOS® systems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)