• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LaCie Rugged 1 TB 2.5" external hard drive USB C® Silver, Orange STFR1000800

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LaCie Rugged Mobile Driveei 1TB USB-C®

  • 1 TB storage capacity
  • The new USB-C® connection is the same as the next computer generation
  • Resists falls, blows, and water, so you can use it anywhere

Technical specifications

Product type

2.5" external hard drive

Series

Rugged

Memory capacity

1 TB

Interfaces

USB C®

Factory colour

Silver

Orange

Formatted according to

MacOS

Windows

Storage media features

shockproof

Waterproof

Software encryption

Width

86 mm

Height

19 mm

Depth

135 mm

Weight

220 g

Dim

(W x H x D) 86 x 19 x 135 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1527991 LaCie Rugged 1 TB 2.5" external hard drive USB C® Silver, Orange STFR1000800

User & Safety Instructions

User & Safety Instructions 1527991 LaCie Rugged 1 TB 2.5" external hard drive USB C® Silver, Orange STFR1000800

Information

Information 1527991 LaCie Rugged 1 TB 2.5" external hard drive USB C® Silver, Orange STFR1000800

Description

The LaCie® Rugged® USB-C® portable hard drive combines durability and advanced USB-C® interface. The result is a true vault for your data that is compatible with next-generation computers such as Apple MacBook and USB-C®computers.

With the largest available storage capacity for its format, LaCie's Rugged USB-C® offers you enough space to store all current and future data. Due to its immense capacity, the Rugged is well suited as a Shuttle hard drive for transferring images from the set to post-processing or storing an enormous Lightroom® library.

Creative professionals have been relying on LaCie's Rugged hard drives for more than 10 years as they provide the most reliable way to transport and collect data in the field. With its resistance to water drops, impacts, rain and unauthorized access, LaCie Ideal's Rugged USB-C® is designed for extreme conditions, from sudden storms to compressed suitcases in the hold of an aircraft.

This text is machine translated.

Scope of delivery

  • LaCie Rugged USB-C®
  • USB-C cable (USB 3.1 with 5 Gb/s)
  • User manual.

System requirements

  • Windows® 10 or later.
  • Mac OS® X 10.13 or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)