• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LaCie Rugged Mini 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Silver, Orange 9000298

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LaCie Rugged Mini 2TB USB 3.0

  • 2 TB storage capacity
  • Shock, rain and pressure-resistant
  • Password protection
  • USB 3.0: up to 4x faster than USB 2.0

Technical specifications

Product type

2.5" external hard drive

Series

Rugged Mini

Memory capacity

2 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Silver

Orange

Storage media features

shockproof

Waterproof

Software encryption

Width

86 mm

Height

19 mm

Depth

135 mm

Weight

240 g

Dim

(W x H x D) 86 x 19 x 135 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1171532 LaCie Rugged Mini 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Silver, Orange 9000298

Description

The smallest member of the rugged family
The iconic design in Orange, the form factor and the safety, it offers, make the rugged to one of our most popular hard disks. The Rugged Mini is a rugged in small format, with countless new functions - a solid investment for the transport of data.

Maximum reliability
The LaCie Rugged Mini Hard Disk shares many features with our popular Rugged Hard Disk, such as impact strength and case break security. In addition, both hard disks are additionally equipped with a rubber protection. The Rugged Mini but offers a further advantage: it is also rain and pressure. Even if you with a 1 ton heavy car in driving, it works! Its small size is the rugged ideal for on the way, and your robust housing protects you if there are any knocks, pressure or impact.

The speed of USB 3.0
With the rugged mini, you have the speed of USB 3.0 and full downward compatibility with USB 2.0, which means that you can use with almost every computer. With USB 3.0, you can use a 700MB large video file in less than 7 seconds. For comparison: with USB 2.0 it takes 25 seconds.* In order to increase the data transfer rate on your Mac, you can use the LaCie USB 3.0 driver for Mac® (up to 30% more power compared with FireWire 800).

LaCie Private Public
The Rugged Mini protects your data not only by a robust housing from outside influences - they also protects against unauthorized access. With the contained password protection software, you can easily make sure that your files always and everywhere is safe and protected. You can from any computer on your password-protected files and so in addition to complete data security complete data mobility.

This text is machine translated.

Scope of delivery

  • Hard disk drive
  • USB 3.0 connection cable
  • User manual.

System requirements

  • Windows® 10 or later.
  • Mac OS 10.13 or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)