• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170008/1 Coax Outside diameter: 6.15 mm RG62 A/U 93 Ω Black Sold per metre

Image similar
Product type
Coax
Cable type
RG62 A/U
Impedance
93 Ω
Cable features
double shielding
Braided shield
Metal foil shield
Outside Ø
6.15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

200 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

UNITRONIC® Coaxial-, RGB-cable

  • Industry-compatible
  • RG 62 A/U
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Coax

Cable type

RG62 A/U

Impedance

93 Ω

Cable features

double shielding

Braided shield

Metal foil shield

Factory colour

Black

Outside Ø

6.15 mm

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

6

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

2170008/1

Insulation material

PVC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Type

RG-62 A/U

Max. length sold by the metre

500 m

Range of uses

For wireless and computer systems

Cable type

Coax RG 62 A/U

Type

RG 62 A/U

Temperature range

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 602381 LAPP 2170008/1 Coax Outside diameter: 6.15 mm RG62 A/U 93 Ω Black Sold per metre

User & Safety Instructions

User & Safety Instructions 602381 LAPP 2170008/1 Coax Outside diameter: 6.15 mm RG62 A/U 93 Ω Black Sold per metre

Information

Information 602381 LAPP 2170008/1 Coax Outside diameter: 6.15 mm RG62 A/U 93 Ω Black Sold per metre

Description

Coaxial cables are suitable for distortion-free and low attenuation transmission of wide bandwidth signals. Due to the coaxial construction, they are much less sensitive to external interference. The RGB cable is used as monitor connection cable.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)