• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170012/500 Coax Outside diameter: 6.15 mm RG59 B/U 75 Ω Black 500 m

Image similar
Product type
Coax
Cable type
RG59 B/U
Impedance
75 Ω
Cable features
Braided shield
rigid core
Flame-retardant
UV-resistant
Outside Ø
6.15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

126 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.26)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® Coaxial-, RGB-cable

  • Industry-compatible
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Coax

Cable type

RG59 B/U

Impedance

75 Ω

Cable features

Braided shield

rigid core

Flame-retardant

UV-resistant

Factory colour

Black

Outside Ø

6.15 mm

Content

500 m

Bend radius (no. of ODs for fixed installation)

6

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

2170012/500

Insulation material

PVC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Type

COAXIAL - RG-59 B/U

Range of uses

For wireless and computer systems

Type

Coaxial-, RGB-cable

Temperature range

-40 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1021297 LAPP 2170012/500 Coax Outside diameter: 6.15 mm RG59 B/U 75 Ω Black 500 m

User & Safety Instructions

User & Safety Instructions 1021297 LAPP 2170012/500 Coax Outside diameter: 6.15 mm RG59 B/U 75 Ω Black 500 m

Description

Coaxial cables are suitable for distortion-free and low attenuation transmission of wide bandwidth signals. Due to the coaxial construction, they are much less sensitive to external interference. The RGB cable is used as monitor connection cable.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)