
Image similar


Network cable
CAT 5e
S/UTP
UNITRONIC® LAN
8 x
0.13 mm²
4 x 2 x 0.13 mm²
Flexible
Halogen-free
Simplex
Common shield
5.80 mm
Grey
100 MHz
Sold per metre
26
No
Yes
2170139-1
UNITRONIC® LAN SF/UTP 200MHz CAT.5e
PVC
Yes
500 m
Yes (1)
Datasheet 604205 LAPP 2170139-1 Network cable CAT 5e S/UTP 4 x 2 x 0.13 mm² Grey Sold per metre
Information 604205 LAPP 2170139-1 Network cable CAT 5e S/UTP 4 x 2 x 0.13 mm² Grey Sold per metre
The necessary accessories are required to use the article as described.