• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170173/305 Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Grey 305 m

Image similar
Product type
Network cable
Specification
CAT 5e
Shielding
U/UTP
Cable type
UNITRONIC® LAN
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.79)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® Network cables CAT 5e - Halogen-free

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5e

U/UTP

Cable type

UNITRONIC® LAN

No. of leads

8 x

Cross section (each core)

0.2 mm²

Cross section

4 x 2 x 0.2 mm²

Cable features

Rigid

Halogen-free

Simplex

Outside Ø

5.60 mm

Factory colour

Grey

Max. frequency

100 MHz

Content

305 m

AWG max.

24

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170173/305

Type

UNITRONIC LAN 200 U/UTP Cat.5e LSZH

Insulation material

PVC

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1334583 LAPP 2170173/305 Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Grey 305 m

User & Safety Instructions

User & Safety Instructions 1334583 LAPP 2170173/305 Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Grey 305 m

Description

All LAN CAT cables for structured cabling systems meet the requirements of EIA/TIA-568 and TSB36 as well as ISO/IEC 11801 and EN 50173 (class D).

UTP/S = unshielded twisted pair / braided screened, · UTP/BS = unshielded twisted pair / braided screened · H = halogen-free execution · FTP = foiled twisted pair · S-FTP = double folied twisted pair ·STP = shielded twisted pair.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?