• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 49900019 Network cable CAT 5e F/UTP 4 x 2 x 0.13 mm² Grey Sold per metre

Product type
Network cable
Specification
CAT 5e
Shielding
F/UTP
Cable type
UNITRONIC® LAN
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

UNITRONIC® Network cables CAT 5e - Halogen-free

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5e

F/UTP

Cable type

UNITRONIC® LAN

No. of leads

8 x

Cross section (each core)

0.13 mm²

Cross section

4 x 2 x 0.13 mm²

Cable features

Flexible

Halogen-free

Simplex

Common shield

Outside Ø

5.70 mm

Factory colour

Grey

Max. frequency

100 MHz

Content

Sold per metre

AWG max.

26

Packaged

No

Sold per metre

Yes

Manufacturer part #

49900019

Type

UNITRONIC® LAN CAT.5E 100MHZF/UTP LSZH

Insulation material

PVC

RoHS-compliant
Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 607230 LAPP 49900019 Network cable CAT 5e F/UTP 4 x 2 x 0.13 mm² Grey Sold per metre

Information

Information 607230 LAPP 49900019 Network cable CAT 5e F/UTP 4 x 2 x 0.13 mm² Grey Sold per metre

What kind of Unassembled Network Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.