• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170172/50 Network cable CAT 5 S/UTP 4 x 2 x 0.13 mm² Grey 50 m

1/2
Product type
Network cable
Specification
CAT 5
Shielding
S/UTP
Cable type
UNITRONIC® LAN
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Total (1 m = € 1.72)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® Network cables CAT 5e - Halogen-free

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5

S/UTP

Cable type

UNITRONIC® LAN

No. of leads

8 x

Cross section (each core)

0.13 mm²

Cross section

4 x 2 x 0.13 mm²

Cable features

Flexible

Halogen-free

Simplex

Common shield

Outside Ø

5.40 mm

Factory colour

Grey

Max. frequency

100 MHz

Content

50 m

AWG max.

26

Packaged

No

Sold per metre

No

Manufacturer part #

2170172/50

Type

UNITRONIC LAN 200 F/UTP Cat.5eLSZH FLEX

Insulation material

PVC

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1334581 LAPP 2170172/50 Network cable CAT 5 S/UTP 4 x 2 x 0.13 mm² Grey 50 m

Description

The UNITRONIC® network cable CAT 5e with UTP/S-H shielding is for structured cabling systems and meets the requirements according to EIA/TIA-568 and TSB36 as well as ISO/IEC 11801 or EN 50173 (Class D).
Feature:
UTP/S-H = FTP (film-shielded drilled wire pair).

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?