• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170139/1000 Network cable CAT 5e S/UTP 4 x 2 x 0.13 mm² + 0 2 x 0.14 mm² Grey 1000 m

Image similar
Product type
Network cable
No. of leads
8 x
Cross section (each core)
0.13 mm²
Cable features
Flexible
Halogen-free
Simplex
Common shield
Cable type
UNITRONIC® LAN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® Network cables CAT 5e - Halogen-free

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

Cable type

UNITRONIC® LAN

No. of leads

8 x

Cross section (each core)

0.13 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section (each core) (part 2)

0.14 mm²

Cross section

4 x 2 x 0.13 mm² + 0 2 x 0.14 mm²

Twisted pair cabling (yes/no)

Yes (1)

Cable features

Flexible

Halogen-free

Simplex

Common shield

Outside Ø

5.80 mm

Factory colour

Grey

Content

1000 m

AWG max.

26

Bend radius (no. of ODs for fixed installation)

4.206

Bend radius (no. of ODs for flexible installation)

8.413

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

2170139/1000

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

1000 m

Type

UNITRONIC LAN 200 SF/UTP CAT.5ELSZH FLE

Max. frequency

100 MHz

S/UTP

CAT 5e

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044234 LAPP 2170139/1000 Network cable CAT 5e S/UTP 4 x 2 x 0.13 mm² + 0 2 x 0.14 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 1044234 LAPP 2170139/1000 Network cable CAT 5e S/UTP 4 x 2 x 0.13 mm² + 0 2 x 0.14 mm² Grey 1000 m