
Image similar


Network cable
CAT 5e
S/UTP
UNITRONIC® LAN
8 x
0.2 mm²
4 x 2 x 0.2 mm²
Rigid
Halogen-free
Simplex
Common shield
6.40 mm
Grey
200 MHz
Sold per metre
24
No
Yes
2170138/1
UNITRONIC® LAN SF/UTP 200 MHz CAT.5e
PVC
500 m
Yes (1)
Datasheet 604096 LAPP 2170138/1 Network cable CAT 5e S/UTP 4 x 2 x 0.2 mm² Grey Sold per metre
User & Safety Instructions 604096 LAPP 2170138/1 Network cable CAT 5e S/UTP 4 x 2 x 0.2 mm² Grey Sold per metre
Information 604096 LAPP 2170138/1 Network cable CAT 5e S/UTP 4 x 2 x 0.2 mm² Grey Sold per metre
The necessary accessories are required to use the article as described.