
Image similar


Network cable
CAT 5e
U/UTP
UNITRONIC® LAN
8 x
0.2 mm²
4 x 2 x 0.2 mm²
Rigid
Halogen-free
Simplex
5.60 mm
Grey
100 MHz
1000 m
24
Yes
No
2170173/1000
UNITRONIC LAN 200 U/UTP Cat.5e LSZH
PVC
Yes (1)
Datasheet 1334582 LAPP 2170173/1000 Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Grey 1000 m
User & Safety Instructions 1334582 LAPP 2170173/1000 Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Grey 1000 m
The necessary accessories are required to use the article as described.