
Highlights & Details
UNITRONIC® ETHERNET Data cable
Technical specifications
- Product type
Network cable
CAT 5e
SF/UTP
- Cable type
UNITRONIC® EtherLine®
- No. of leads
8 x
- Cross section (each core)
0.12 mm²
- Cross section
4 x 2 x 0.12 mm²
- Cable features
Halogen-free
Flame-retardant
Simplex
- Outside Ø
6.10 mm
- Factory colour
Blue
- Max. frequency
100 MHz
- Content
Sold per metre
- AWG max.
26
- Packaged
No
- Sold per metre
Yes
- Manufacturer part #
2170299/1
- Type
UNITRONIC® EtherLine® H FLEX C.5
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Max. length sold by the metre
300 m
- Twisted pair cabling (part 1)
Yes (1)
- Type
Cat. 5
- Cable type
Cat. 5
- Type
UNITRONIC® EtherLine®-H FLEX C.5
- Cross section
4 x 2 x 0.12 mm²
- Temperature range
-30 - +60 °C
Documents & Downloads
Datasheet
Datasheet 600893 LAPP 2170299/1 Network cable CAT 5e SF/UTP 4 x 2 x 0.12 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 600893 LAPP 2170299/1 Network cable CAT 5e SF/UTP 4 x 2 x 0.12 mm² Blue Sold per metre
Information
Information 600893 LAPP 2170299/1 Network cable CAT 5e SF/UTP 4 x 2 x 0.12 mm² Blue Sold per metre
Description
ETHERLINE H is an industrial capability, halogen free CATEGORY 5e High Velocity - data cable to connect (FAST) ETHERNET network with the fieldbus. It enables seamless communication from the sensor-actuator level up to the Internet.
Frequently Bought Together
(*All information is plus legal VAT)€ 66.07*
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































