
Number
Total (1 m = € 3.65)
€ 365.00
incl. VAT
14-day return policy included
Highlights & Details
UNITRONIC® ETHERNET Data cable
Technical specifications
- Product type
Network cable
CAT 5e
SF/UTP
- Cable type
UNITRONIC® EtherLine®
- No. of leads
8 x
- Cross section (each core)
0.12 mm²
- Cross section
4 x 2 x 0.12 mm²
- Cable features
Halogen-free
Flame-retardant
PUR coating
Simplex
- Outside Ø
6.10 mm
- Factory colour
Blue
- Max. frequency
100 MHz
- Content
100 m
- AWG max.
26
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170300/100
- Type
ETHERLINE P FLEX CAT.5E 4X2XAWG26/7
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
- Temperature range
-40 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022020 LAPP 2170300/100 Network cable CAT 5e SF/UTP 4 x 2 x 0.12 mm² Blue 100 m
User & Safety Instructions
User & Safety Instructions 1022020 LAPP 2170300/100 Network cable CAT 5e SF/UTP 4 x 2 x 0.12 mm² Blue 100 m
Description
EtherLine FD P CAT 5 is a highly flexible industrial suited CATEGORY 5 high-speed data cables from halogeneous-free materials. The cable is suitable for use in power chain and continuously moving machine parts in dry and damp rooms.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 391.29*
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































