
LAPP 2170388/100 Bus cable UNITRONIC® BUS HEAT 6722 0 2 x 0.75 mm² + 0.75 mm² Black 100 m
Product type
Bus cable
Cable type
UNITRONIC® BUS HEAT 6722
Cross section (each core)
0.75 mm²
Cross section (each core) (part 2)
0.75 mm²
Cross section
0 2 x 0.75 mm² + 0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (1 m = € 12.59)
€ 1,259.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS HEAT 6722
- Cross section (each core)
0.75 mm²
- Cross section (each core) (part 2)
0.75 mm²
- Cross section
0 2 x 0.75 mm² + 0.75 mm²
- Cable features
UV-resistant
Halogen-free
chemical-resistant
suitable for outdoor use
Flame-retardant
Oil-resistant
PUR coating
Shielded
- Outside Ø
9.79 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage
250 V
- Test voltage
1500 V
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170388/100
- Insulation material
PUR
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+105 °C
- Core layout
Wire, blank
- Operating capacity
40 nF/km (800 Hz)
- Type
2170388/100
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1608102 LAPP 2170388/100 Bus cable UNITRONIC® BUS HEAT 6722 0 2 x 0.75 mm² + 0.75 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1608102 LAPP 2170388/100 Bus cable UNITRONIC® BUS HEAT 6722 0 2 x 0.75 mm² + 0.75 mm² Black 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































