• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170430/1000 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² Green 1000 m

Product type
Network cable
Specification
CAT 5e
Shielding
SF/UTP
Cable type
UNITRONIC® EtherLine®
No. of leads
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.68)
€ 2,675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

UNITRONIC® ETHERNET Data cable

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5e

SF/UTP

Cable type

UNITRONIC® EtherLine®

No. of leads

4 x

Cross section (each core)

0.12 mm²

Cross section

2 x 2 x 0.12 mm²

Cable features

Oil-resistant

Shielded

Simplex

Flexible

Outside Ø

5 mm

Factory colour

Green

Max. frequency

100 MHz

Content

1000 m

AWG max.

26

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170430/1000

Type

ETHERLINE Y EC FLEX Cat.5e

Insulation material

PVC

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Twisted pair cabling (part 1)

Yes (1)

Temperature range

-40 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335940 LAPP 2170430/1000 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² Green 1000 m

User & Safety Instructions

User & Safety Instructions 1335940 LAPP 2170430/1000 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² Green 1000 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,703.59*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)