
Image similar


Network cable
CAT 6A
S/FTP
EtherLine
8 x
0.5 mm²
4 x 2 x 0.5 mm²
Simplex
Oil-resistant
Common shield
Twin shield
8.70 mm
Green
500 MHz
100 m
22
Yes
No
2170464/100
ETHERLINE CAT. 6A Y
PVC
-30 °C
+80 °C
-30 °C
+80 °C
Yes (1)
not relevant
Datasheet 1021975 LAPP 2170464/100 Network cable CAT 6A S/FTP 4 x 2 x 0.5 mm² Green 100 m
User & Safety Instructions 1021975 LAPP 2170464/100 Network cable CAT 6A S/FTP 4 x 2 x 0.5 mm² Green 100 m
€ 591.29*
The necessary accessories are required to use the article as described.