
Image similar



Network cable
CAT 7
S/FTP
EtherLine
8 x
0.5 mm²
4 x 2 x 0.5 mm²
Halogen-free
Simplex
Common shield
Twin shield
8.70 mm
Green
600 MHz
500 m
22
Yes
No
2170475/500
ETHERLINE CAT. 7 P
Polyurethane
-40 °C
+80 °C
-40 °C
+80 °C
Yes (1)
Datasheet 1021980 LAPP 2170475/500 Network cable CAT 7 S/FTP 4 x 2 x 0.5 mm² Green 500 m
User & Safety Instructions 1021980 LAPP 2170475/500 Network cable CAT 7 S/FTP 4 x 2 x 0.5 mm² Green 500 m
€ 4,191.29*
The necessary accessories are required to use the article as described.