
Image similar


Network cable
CAT 6A
S/UTP
EtherLine
4 x
0.2 mm²
2 x 2 x 0.2 mm²
Halogen-free
Flame-retardant
Simplex
PUR coating
Common shield
9 mm
Green
100 MHz
1000 m
24
Yes
No
2170482/1000
ETHERLINE TORSION Y CAT6A 4X2XAWG24/7
PVC
-40 °C
+80 °C
-40 °C
+80 °C
Yes (1)
not relevant
Datasheet 1334597 LAPP 2170482/1000 Network cable CAT 6A S/UTP 2 x 2 x 0.2 mm² Green 1000 m
User & Safety Instructions 1334597 LAPP 2170482/1000 Network cable CAT 6A S/UTP 2 x 2 x 0.2 mm² Green 1000 m
€ 11,553.59*
The necessary accessories are required to use the article as described.