
Highlights & Details
ETHERLINE ® TORSION cat. 5
Technical specifications
- Product type
Network cable
CAT 6A
S/FTP
- Cable type
EtherLine
- No. of leads
8 x
- Cross section (each core)
0.2 mm²
- Cross section
4 x 2 x 0.2 mm²
- Cable features
Halogen-free
Flame-retardant
PUR coating
Simplex
Common shield
- Outside Ø
9 mm
- Factory colour
Green
- Max. frequency
100 MHz
- Content
100 m
- AWG max.
24
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170483/100
- Type
ETHERLINE TORSION P CAT6A 4X2XAWG24/7
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1334599 LAPP 2170483/100 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Green 100 m
User & Safety Instructions
User & Safety Instructions 1334599 LAPP 2170483/100 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Green 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,252.29*
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































