
Image similar


Network cable
CAT 6A
S/UTP
EtherLine
4 x
0.2 mm²
2 x 2 x 0.2 mm²
Halogen-free
Flame-retardant
PUR coating
Simplex
Common shield
9 mm
Green
100 MHz
500 m
24
Yes
No
2170483/500
ETHERLINE TORSION P CAT6A 4X2XAWG24/7
Polyurethane
-40 °C
+80 °C
-40 °C
+80 °C
Yes (1)
not relevant
Datasheet 1334601 LAPP 2170483/500 Network cable CAT 6A S/UTP 2 x 2 x 0.2 mm² Green 500 m
User & Safety Instructions 1334601 LAPP 2170483/500 Network cable CAT 6A S/UTP 2 x 2 x 0.2 mm² Green 500 m
€ 6,142.29*
The necessary accessories are required to use the article as described.