• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170484 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Green 500 m

Product type
Network cable
Specification
CAT 6A
Shielding
S/FTP
Cable type
EtherLine
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.13)
€ 5,149.00
-21 %
€ 4,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ETHERLINE ® FD CAT 6A

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 6A

S/FTP

Cable type

EtherLine

No. of leads

8 x

Cross section (each core)

0.2 mm²

Cross section

4 x 2 x 0.2 mm²

Cable features

Simplex

highly flexible

Halogen-free

Suitable for drag chains

UV-resistant

Common shield

Twin shield

Outside Ø

9 mm

Factory colour

Green

Content

500 m

AWG max.

24

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170484

Type

ETHERLINE FD P CAT.6A 4X2X24/7AWG

Insulation material

Polyurethane

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1334602 LAPP 2170484 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Green 500 m

User & Safety Instructions

User & Safety Instructions 1334602 LAPP 2170484 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Green 500 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,175.29€ 4,091.29*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)