
Number
Total (1 m = € 3.80)
€ 1,899.00
incl. VAT
14-day return policy included
Highlights & Details
UNITRONIC® ETHERNET Data cable
Technical specifications
- Product type
Network cable
CAT 5e
SF/UTP
- Cable type
UNITRONIC® EtherLine®
- No. of leads
4 x
- Cross section (each core)
0.12 mm²
- Cross section
2 x 2 x 0.12 mm²
- Cable features
Flame-retardant
Simplex
- Outside Ø
5.80 mm
- Factory colour
Blue
- Max. frequency
100 MHz
- Content
500 m
- AWG max.
26
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170486/500
- Type
ETHERLINE Y Flex CAT.5e 4X2XAWG26/7
- Insulation material
PVC
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
- Temperature range
-40 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1334605 LAPP 2170486/500 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² Blue 500 m
User & Safety Instructions
User & Safety Instructions 1334605 LAPP 2170486/500 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² Blue 500 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,927.59*
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































