
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
UNITRONIC® ETHERNET Data cable
Technical specifications
- Product type
Network cable
CAT 5e
S/UTP
- Cable type
UNITRONIC® EtherLine®
- No. of leads
8 x
- Cross section (each core)
0.12 mm²
- Cross section
4 x 2 x 0.12 mm²
- Cable features
Halogen-free
PUR coating
highly flexible
Simplex
- Outside Ø
6.30 mm
- Factory colour
Blue
- Max. frequency
100 MHz
- Content
Sold per metre
- AWG max.
26
- Packaged
No
- Sold per metre
Yes
- Manufacturer part #
2170489/1
- Type
UNITRONIC® EtherLine® FD P CAT 5
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Type
Cat. 5
- Cable type
Cat. 5
- Type
UNITRONIC® EtherLine®-FD P CAT 5 4x2x26AWG
- Cross section
4 x 2 x 0.12 mm²
- Temperature range
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 603360 LAPP 2170489/1 Network cable CAT 5e S/UTP 4 x 2 x 0.12 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 603360 LAPP 2170489/1 Network cable CAT 5e S/UTP 4 x 2 x 0.12 mm² Blue Sold per metre
Information
Information 603360 LAPP 2170489/1 Network cable CAT 5e S/UTP 4 x 2 x 0.12 mm² Blue Sold per metre
Description
EtherLine FD P CAT 5 is a highly flexible industrial suited CATEGORY 5 high-speed data cables from halogeneous-free materials. The cable is suitable for use in power chain and continuously moving machine parts in dry and damp rooms.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 71.27*
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































