• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170560 Bus cable ISOBUS PUR 2 x 6 mm² + 2 x 2.5 mm² Black 500 m

Product type
Bus cable
Cable type
ISOBUS PUR
No. of leads
2 x
Cross section (each core)
6 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.01)
€ 8,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

UNITRONIC ® BUS IS

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

ISOBUS PUR

No. of leads

2 x

Cross section (each core)

6 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 6 mm² + 2 x 2.5 mm²

Cable features

Cold-resistant

Oil-resistant

UV-resistant

Outside Ø

15.60 mm

Factory colour

Black

Content

500 m

Test voltage

0.5 mm - 2.5 mm² wire/wire = 1.5 kV
6 - 10 mm² wire/wire = 2.5 kV

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

2170560

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+85 °C

Wave impedance

75 Ω

Type

UNITRONIC BUS IS PVC 2x6+2x2,5+1x4x0,5

Max. length sold by the metre

500 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1336202 LAPP 2170560 Bus cable ISOBUS PUR 2 x 6 mm² + 2 x 2.5 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1336202 LAPP 2170560 Bus cable ISOBUS PUR 2 x 6 mm² + 2 x 2.5 mm² Black 500 m

Description

ISOBUS standard (ISO 11783-2 lead after) for the use of agricultural vehicles; HYBRID: cable for data transmission and power supply
ISOBUS is a bus system for agricultural vehicles, which in the international standard ISO 11783-2 standardized is
Lapp Cable is a member of the AEF Agricultural Industry Electronics Foundation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)