


Bus cable
ISOBUS PUR
2 x
6 mm²
2 x
2.5 mm²
2 x 6 mm² + 2 x 2.5 mm²
Cold-resistant
Oil-resistant
UV-resistant
Halogen-free
15.60 mm
Black
500 m
0.5 mm - 2.5 mm² wire/wire = 1.5 kV
6 - 10 mm² wire/wire = 2.5 kV
10
15
Yes
No
Yes
2170561
Polyurethane
-40 °C
+85 °C
-40 °C
+85 °C
2 x 6 mm² + 2 x 2.5 mm² mm²
75 Ω
UNITRONIC BUS IS PUR 2x6+2x2,5+1x4x0,5
500 m
not relevant
Datasheet 1336203 LAPP 2170561 Bus cable ISOBUS PUR 2 x 6 mm² + 2 x 2.5 mm² Black 500 m
User & Safety Instructions 1336203 LAPP 2170561 Bus cable ISOBUS PUR 2 x 6 mm² + 2 x 2.5 mm² Black 500 m
The necessary accessories are required to use the article as described.