• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170582/500 Network cable CAT 7 S/FTP 4 x 2 x 0.2 mm² Blue 500 m

Image similar
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
No. of leads
8 x
Cross section (each core)
0.2 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.16)
€ 6,079.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ETHERLINE cat. 7 FL 09 YBC11Y

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 7

S/FTP

No. of leads

8 x

Cross section (each core)

0.2 mm²

Cross section

4 x 2 x 0.2 mm²

Cable features

Halogen-free

suitable for outdoor use

chemical-resistant

UV-resistant

flexible core

Twin shield

Common shield

Outside Ø

8.10 mm

Factory colour

Blue

Max. frequency

600 MHz

Content

500 m

AWG max.

24

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170582/500

Type

ETHERLINE Cat. 7 FL09YBC11Y 4x2x0,22sn

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1501528 LAPP 2170582/500 Network cable CAT 7 S/FTP 4 x 2 x 0.2 mm² Blue 500 m

User & Safety Instructions

User & Safety Instructions 1501528 LAPP 2170582/500 Network cable CAT 7 S/FTP 4 x 2 x 0.2 mm² Blue 500 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6,105.29*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)