• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170893/100 Network cable CAT 5 SF/UTP 2 x 2 x 0.32 mm² Green 100 m

Image similar
Product type
Network cable
Specification
CAT 5
Shielding
SF/UTP
Cable type
EtherLine
No. of leads
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.30)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ETHERLINE ® PN

  • 'PROFINET INDUSTRIAL ETHERNET' in green text, with symbols representing a network structure.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5

SF/UTP

Cable type

EtherLine

No. of leads

4 x

Cross section (each core)

0.32 mm²

Cross section

2 x 2 x 0.32 mm²

Cable features

Flame-retardant

UV-resistant

Simplex

Rigid

Common shield

Outside Ø

6.50 mm

Factory colour

Green

Max. frequency

100 MHz

Content

100 m

AWG max.

22

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170893/100

Type

ETHERLINE Y FC CAT.5

Insulation material

PVC

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1022038 LAPP 2170893/100 Network cable CAT 5 SF/UTP 2 x 2 x 0.32 mm² Green 100 m

User & Safety Instructions

User & Safety Instructions 1022038 LAPP 2170893/100 Network cable CAT 5 SF/UTP 2 x 2 x 0.32 mm² Green 100 m

Description

Ffur industrial secondary and tertiary cabling according to EN 50173-3 ISO/IEC 24702. Machinery, devices and switching cabinet wiring. Fixed installation Suitable for EtherCAT and EtherNet/IP applications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.58*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)