
Number
Total (1 m = € 4.45)
€ 445.00
incl. VAT
14-day return policy included
Highlights & Details
UNITRONIC® ETHERNET Data cable
Technical specifications
- Product type
Network cable
CAT 5e
SF/UTP
- Cable type
UNITRONIC® EtherLine®
- No. of leads
4 x
- Cross section (each core)
0.5 mm²
- Cross section
2 x 2 x 0.5 mm²
- Cable features
Flame-retardant
Simplex
- Outside Ø
6.20 mm
- Factory colour
Black
- Max. frequency
100 MHz
- Content
100 m
- AWG max.
22
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170901/100
- Type
ETHERLINE Y CAT.5E BK 2X2XAWG22/7
- Insulation material
PVC
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
- Temperature range
-40 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022035 LAPP 2170901/100 Network cable CAT 5e SF/UTP 2 x 2 x 0.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1022035 LAPP 2170901/100 Network cable CAT 5e SF/UTP 2 x 2 x 0.5 mm² Black 100 m
Description
ETHERLINE H is an industrial capability, halogen free CATEGORY 5e High Velocity - data cable to connect (FAST) ETHERNET network with the fieldbus. It enables seamless communication from the sensor-actuator level up to the Internet.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 473.59*
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































