• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55506980 SILVYN® FCL 18 GY Tube holder Grey 14.20 mm 10 pc(s)

Image similar
Product type
Tube holder
Content
10 pc(s)
Material
Polyamide
Conduit features
halogen-free
oil-resistant
+ cover
Solvent-resistant
UV-resistant
Inside diameter
14.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.40 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® hose retainer FCL

  • With cover, with hose catch.

Technical specifications

Product type

Tube holder

Content

10 pc(s)

Factory colour

Grey

Material

Polyamide

Conduit features

halogen-free

oil-resistant

+ cover

Solvent-resistant

UV-resistant

Compatible with

SILVYN® FPAS

Suitable for diameters

14.20 mm

Inside diameter

14.20 mm

Max. temperature

+135 °C

Min. temperature

-40 °C

Manufacturer part #

55506980

RoHS-compliant

Yes

Type

SILVYN® FCL 18 GY

Material (details)

PA 6

Type

SILVYN® FCL Hose holder

Temperature range

-40 - +135 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502694 LAPP 55506980 SILVYN® FCL 18 GY Tube holder Grey 14.20 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1502694 LAPP 55506980 SILVYN® FCL 18 GY Tube holder Grey 14.20 mm 10 pc(s)

Description

Halogen-free, UV resistant, oil and solvent resistant hose retainer for the SILVYN® FPAS with integrated cover. Internal ribs prevent the hose from pulling through.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)