• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742449 Heatshrink Black 3 mm 1 mm Shrinkage:3:1 12 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
3 mm
Nominal diameter (post-shrinkage)
1 mm
Content
12 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHRINK HOSE PROTECT-C 3.0/1.0 BK

  • 12 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 3 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

3 mm

Nominal diameter (post-shrinkage)

1 mm

Factory colour

Black

Shrinkage

3:1

Content

12 m

Material

Polyolefin

Manufacturer part #

61742449

Suitable for

Heatshrink

Length

12 m

Type

SCHRUMPFSCHLAUCH PROTECT-C 3,0/1,0 BK

FALSE

1 mm

12 m

1 mm

FALSE

3:1

FALSE

Documents & Downloads

Datasheet

Datasheet 3443964 LAPP 61742449 Heatshrink Black 3 mm 1 mm Shrinkage:3:1 12 m

Datasheet 3443964 LAPP 61742449 Heatshrink Black 3 mm 1 mm Shrinkage:3:1 12 m

User & Safety Instructions

User & Safety Instructions 3443964 LAPP 61742449 Heatshrink Black 3 mm 1 mm Shrinkage:3:1 12 m

Description

SHRINK HOSE PROTECT-C 3.0/1.0 BK shrink hose; cable diameter 3mm - 1mm; polyolefin; black;

This text is machine translated.

Accessories

(*All information is plus legal VAT)