• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742453 Heatshrink Black 18 mm 6 mm Shrinkage:3:1 3.6 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
18 mm
Nominal diameter (post-shrinkage)
6 mm
Content
3.6 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHRINK HOSE PROTECT-C 18.0/6.0 BK

  • 3.6 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 18 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

18 mm

Nominal diameter (post-shrinkage)

6 mm

Factory colour

Black

Shrinkage

3:1

Content

3.6 m

Material

Polyolefin

Manufacturer part #

61742453

Length

3.6 m

Type

SCHRUMPFSCHLAUCH PROTECT-C 18,0/6,0 BK

FALSE

2 mm

3.6 m

6 mm

FALSE

3:1

FALSE

Documents & Downloads

Datasheet

Datasheet 3443962 LAPP 61742453 Heatshrink Black 18 mm 6 mm Shrinkage:3:1 3.6 m

Datasheet 3443962 LAPP 61742453 Heatshrink Black 18 mm 6 mm Shrinkage:3:1 3.6 m

User & Safety Instructions

User & Safety Instructions 3443962 LAPP 61742453 Heatshrink Black 18 mm 6 mm Shrinkage:3:1 3.6 m

Description

SHRINK HOSE PROTECT-C 18.0/6.0 BK shrink hose; cable diameter 18mm - 6mm; polyolefin; black;

This text is machine translated.

Accessories

(*All information is plus legal VAT)