• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742454 Heatshrink Black 24 mm 8 mm Shrinkage:3:1 3 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
24 mm
Nominal diameter (post-shrinkage)
8 mm
Content
3 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHRINK HOSE PROTECT-C 24.0/8.0 BK

  • 3 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 24 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

24 mm

Nominal diameter (post-shrinkage)

8 mm

Factory colour

Black

Shrinkage

3:1

Content

3 m

Material

Polyolefin

Manufacturer part #

61742454

Suitable for

Heatshrink

Length

3 m

Type

SCHRUMPFSCHLAUCH PROTECT-C 24,0/8,0 BK

FALSE

2.5 mm

3 m

8 mm

FALSE

3:1

FALSE

Documents & Downloads

Datasheet

Datasheet 3443963 LAPP 61742454 Heatshrink Black 24 mm 8 mm Shrinkage:3:1 3 m

Datasheet 3443963 LAPP 61742454 Heatshrink Black 24 mm 8 mm Shrinkage:3:1 3 m

User & Safety Instructions

User & Safety Instructions 3443963 LAPP 61742454 Heatshrink Black 24 mm 8 mm Shrinkage:3:1 3 m

Description

SHRINK HOSE PROTECT-C 24.0/8.0 BK shrink hose, cable diameter 24mm - 8mm, polyolefin; black;

This text is machine translated.

Accessories

(*All information is plus legal VAT)