
Number
Total (€ 17.99 / piece)
€ 23.99
-25 %
€ 17.99
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
SILVYN® SPLIT, divisible cable protection hose
- UV resistant
- Divisible for later installation without problems
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
retrofittable
UV-resistant
chemical-resistant
cuttable
- Inside diameter
19.80 mm
- Outside Ø
25.90 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
105 mm
- Manufacturer part #
61806640
- RoHS-compliant
Yes
- Type
SILVYN® SPLIT 20
- Material (details)
PA halogen-free
- Max. length sold by the metre
50 m
- Type
SPLIT 20
- Temperature range
-40 - + 120 °C
Documents & Downloads
Datasheet
Datasheet 526831 LAPP 61806640 SILVYN® SPLIT 20 Conduit Black 19.80 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 526831 LAPP 61806640 SILVYN® SPLIT 20 Conduit Black 19.80 mm Sold per metre
Information
Information 526831 LAPP 61806640 SILVYN® SPLIT 20 Conduit Black 19.80 mm Sold per metre
Description
This dividable polyamide protective hose is used anywhere that, as well as physical and chemical property requirements, the facility to perform problem-free retrofitting or re-working is required. Simply open the system, place the cables in the inner hose, then close the slot by clipping on the outer hose. When used together with the hose screw joint SILVYN SPLIT COV, protection class IP43 is achieved, a high level for divisible hoses.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 28.78€ 22.78*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























