• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61806671 SILVYN® SPLIT PA6 70/67,5x79,8 BK Conduit Black 67.50 mm 10 m

Image similar
Product type
Conduit
Content
10 m
Material
Polyamide
Conduit features
halogen-free
retrofittable
UV-resistant
chemical-resistant
cuttable
Inside diameter
67.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 88.50)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® SPLIT, divisible cable protection hose

  • UV resistant
  • Divisible for later installation without problems

Our service for you

Technical specifications

Product type

Conduit

Content

10 m

Factory colour

Black

Material

Polyamide

Conduit features

halogen-free

retrofittable

UV-resistant

chemical-resistant

cuttable

Inside diameter

67.50 mm

Outside Ø

79.80 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Bend radius

95 mm

Manufacturer part #

61806671

RoHS-compliant

Yes

Type

SILVYN® SPLIT PA6 70/67,5x79,8 BK

Material (details)

PA halogen-free

Temperature range

-40 - + 120 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1500289 LAPP 61806671 SILVYN® SPLIT PA6 70/67,5x79,8 BK Conduit Black 67.50 mm 10 m

User & Safety Instructions

User & Safety Instructions 1500289 LAPP 61806671 SILVYN® SPLIT PA6 70/67,5x79,8 BK Conduit Black 67.50 mm 10 m

Description

This dividable polyamide protective hose is used anywhere that, as well as physical and chemical property requirements, the facility to perform problem-free retrofitting or re-working is required. Simply open the system, place the cables in the inner hose, then close the slot by clipping on the outer hose. When used together with the hose screw joint SILVYN SPLIT COV, protection class IP43 is achieved, a high level for divisible hoses.

Scope of delivery

  • Packing (10 m).
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)