• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 63104030 Ring terminal tin-plated Cross section (max.)=0.705 mm² Hole Ø=5 mm Partially insulated Green 100 pc(s) Pi

Image similar
Packaging type
Piece
Product type
Ring terminal
Thread size
M5
Hole Ø
5 mm
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring cable lugs, insulated

  • 0.205 - 0.705 mm²
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Packaging type

Piece

Product type

Ring terminal

Thread size

M5

Hole Ø

5 mm

Insulation type

Partially insulated

Factory colour

Green

Content

100 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

63104030

Type

L-RZ 5

max. cross section

0.705 mm²

Min. cross section

0.205 mm²

Insulation material

Polyamide

Dimensions

22 mm

Cross-section range

0.205 - 0.705 mm²

RoHS-compliant

Yes

Features

tin-plated

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1041358 LAPP 63104030 Ring terminal tin-plated Cross section (max.)=0.705 mm² Hole Ø=5 mm Partially insulated Green 100 pc(s) Pi