• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 63104180 Ring terminal tin-plated Cross section (max.)=2.50 mm² Hole Ø=5 mm Partially insulated Blue 100 pc(s) Piec

Image similar
Packaging type
Piece
Product type
Ring terminal
Thread size
M5
Hole Ø
5 mm
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.18 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Ring cable lugs, insulated

  • 1.50 - 2.50 mm²
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Packaging type

Piece

Product type

Ring terminal

Thread size

M5

Hole Ø

5 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

100 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

63104180

Type

L-RB 5

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Insulation material

Polyamide

Dimensions

23 mm

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Features

tin-plated

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1041348 LAPP 63104180 Ring terminal tin-plated Cross section (max.)=2.50 mm² Hole Ø=5 mm Partially insulated Blue 100 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 1041348 LAPP 63104180 Ring terminal tin-plated Cross section (max.)=2.50 mm² Hole Ø=5 mm Partially insulated Blue 100 pc(s) Piec

More interesting products

(*All information is plus legal VAT)