
Highlights & Details
Laser distance meter easy to use
- Reading range 0.2 m - 20 m
- Accuracy ±
Technical specifications
- OPERATING TEMPERATURE 0°C … 40°C.
- STORAGE TEMPERATURE -20°C … 70°C.
- Product type
Laser range finder
- Min. reading range
0.2 m
- Max. reading range
20 m
- Units of measurement
m
ft
in
- Functions
Non-stop reading
- Weight
82 g
- Weight, information
incl. batteries
- Laser category
2
- Laser wavelength
650 nm
- Reading (details)
Beleuchtetes 3-zeiliges Farb-LC-Display
- Dim
(L x W x H) 100 x 35 x 23 mm
- Width
35 mm
- Height
23 mm
- Length
100 mm
- Features
1/4" (6.3 mm) tripod adapter
- Type
080.820A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2142056 Laserliner 080.820A Laser range finder 1/4" (6.3 mm) tripod adapter 20 m
User & Safety Instructions
User & Safety Instructions 2142056 Laserliner 080.820A Laser range finder 1/4" (6.3 mm) tripod adapter 20 m
Warranty Terms
Warranty Terms 2142056 Laserliner 080.820A Laser range finder 1/4" (6.3 mm) tripod adapter 20 m
Description
This text is machine translated.
Features
- Tripod connection 1/4 inch
Scope of delivery
- LaserRange-Master T2
- Bag
- Batteries (2 x 1.5 V type AAA)
Frequently Bought Together
(*All information is plus legal VAT)€ 60.98€ 53.98*
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































