• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GLM 50-27 C Laser range finder Bluetooth, 1/4" (6.3 mm) tripod adapter , Data logger app 50 m

EAN:
Part number:
Item no:
1/9
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser distance measurer GLM 50-27 C

  • Reading range 0.05 m - 50 m
  • Accuracy ± 1.5 mm;IP65

Technical specifications

Product type

Laser range finder

Type

GLM 50-27 C

Min. reading range

0.05 m

Max. reading range

50 m

Accuracy ±

1.5 mm

Reading time (max.)

4 s

Units of measurement

mm

cm

m

ft

in

Functions

Addition and substraction

Non-stop reading

Area calculator

Indirect measurement (trigonometric)

Inclinometer function

Volume calculator

Altitude tracking

Type (Bosch)

Bosch Professional (blue)

Power supply (details)

2 x size AA batteries

Weight

0.580 kg

Weight, information

without batteries

IP65

Memory

30

Laser category

2

Laser wavelength

635 nm

Dim

(L x W x H) 29 x 53 x 119 mm

Width

53 mm

Height

119 mm

Length

29 mm

Features

Bluetooth

1/4" (6.3 mm) tripod adapter

Data logger app

Type

GLM 50-27 C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2348254 Bosch Professional GLM 50-27 C Laser range finder Bluetooth, 1/4" (6.3 mm) tripod adapter , Data logger app 50 m

User & Safety Instructions

User & Safety Instructions 2348254 Bosch Professional GLM 50-27 C Laser range finder Bluetooth, 1/4" (6.3 mm) tripod adapter , Data logger app 50 m

Description

ideal for demanding construction work thanks to drop resistance up to 1.5 meters, IP 65 certification and a shock-absorbing housing with rubber coating · Bluetooth® connectivity and Bosch MeasureOn app allow for easy documentation and data transfer for your · Seamless workflow · Intuitive user interface with many supporting features (color display, auxiliary function) provides for a pleasant handling.

This text is machine translated.

Features

  • Auto switch-off
  • Continuous measurement
  • Area calculation
  • Volume calculation
  • Indirect measurement (Pythagoras)
  • Additions and subtraction function
  • Tilt measurement
  • altitude tracking.

Scope of delivery

  • 2x 1.5 V LR6 battery (AA)
  • Protective case
  • Hand strap.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 367.97*

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)