• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner AC-Check Non-contact voltage tester CAT III 1000 V LED, Acoustic

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 2 x 1.5 V batteries type AAA.
Product type

Non-contact voltage tester

Reading type

Phase

Display

LED

Acoustic

V AC reading range

5 up to 1000 V

V DC reading range

1000 V (max)

Reading category

CAT III 1000 V

Manufacturer's standards (no certificate)

Weight

50 g

Max. frequency

400 Hz

Min. frequency

50 Hz

Frequency range

50 Hz - 400 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

5 V

Voltage DC reading range (max.)

1000 V

Type

AC-Check

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1518968 Laserliner AC-Check Non-contact voltage tester CAT III 1000 V LED, Acoustic

User & Safety Instructions 1518968 Laserliner AC-Check Non-contact voltage tester CAT III 1000 V LED, Acoustic

Information

Information 1518968 Laserliner AC-Check Non-contact voltage tester CAT III 1000 V LED, Acoustic

Warranty Terms

Warranty Terms 1518968 Laserliner AC-Check Non-contact voltage tester CAT III 1000 V LED, Acoustic

Description

Contact-less voltage tester with adjustable sensitivity-Locates electric voltages in cables, plugs, lampholders and fuses - determines the polarity of the L/N conductor, e.g. on sockets and terminal Finds breaks in wires and cables - very high sensitivity for tracking cables at higher depths - highly visible LED signalling

This text is machine translated.

Scope of delivery

  • Batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)