• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner CondenseSpot Pro Hygrometer

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Climate/humidity/temperature meter to prevent thermal bridges and mold formation

  • Suitable for

Technical specifications

Product type

Hygrometer

Temperature accuarcy (details)

Infrared temperature accuracy
-40°C … 0°C (± (1°C + 0.1°C/1°C))
0°C … 30°C (± 1°C OR ± 1%,
Depending on larger value)
>30°C (± 2°C or ± 2%,
Depending on larger value)

Ambient temperature accuracy
0°C … 50°C (± 1°C)
<0°C AND >50°C (± 2.5°C)

Class 2 laser

Manufacturer's standards (no certificate)

Power supply (details)

2X 1.5V LR6 (AA)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2445731 Laserliner CondenseSpot Pro Hygrometer

User & Safety Instructions

User & Safety Instructions 2445731 Laserliner CondenseSpot Pro Hygrometer

User & Safety Instructions 2445731 Laserliner CondenseSpot Pro Hygrometer

Conformity certificate

Conformity certificate 2445731 Laserliner CondenseSpot Pro Hygrometer

Warranty Terms

Warranty Terms 2445731 Laserliner CondenseSpot Pro Hygrometer

Description

This climate, humidity and temperature measuring device is suitable for preventing mold formation by locating moisture. The product determines relevant climate data such as air humidity, ambient temperature, surface temperature and dew point temperature. The measuring range can be precisely targeted using a laser-level display. The user is clearly warned when locating heat bridges or wall humidity. The auto-hold function fixes the measured value at the end of a continuous measurement in the display. Measurement data can be transferred to a smartphone or tablet with MeasureNote app via the Digital Connection interface.

This text is machine translated.

Features

  • Localization of heat bridges and condensation moisture to prevent mold formation
  • Determination of the relevant air humidity, ambient temperature, dew point temperature
  • Simple transfer of measurement data via digital connection interface to the mobile phone
  • Bar graph condensation indicator
  • Color alarm function
  • Emission level adjustable: 0.01 to 1.0

Scope of delivery

  • CondenseSpot Pro
  • Batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.98*

What kind of Moisture Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)