
Highlights & Details
Umarex Laserliner DampMaster Compact Pro
- Suitable for Building materials, Wood
Technical specifications
- Materials / MEASURING RANGES: Anhydrite screed (AE, AFE): 0…29.5%, concrete C12/15: 0.7…3.3%, concrete C20/25: 1.1…3.9%, concrete C30/37: 1.4…3.7%, plaster: 0.1…38.2%, lime sandstone, raw density 1.9: 0.5…12.7%, porous concrete (lever): 2.0…171.2%, cement screed without additive: 0.1…38.2…%, wood: 104.5%
- Product type
Moisture meter
Manufacturer's standards (no certificate)
- Suitable for
Building materials
Wood
- Interfaces
Bluetooth
- Power supply (details)
Batteries 4 x 1.5 V type AAA
- Dim
(L x W x H) 38 x 58 x 155 mm
- Weight
186 g
- Width
58 mm
- Height
155 mm
- Length
38 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2142037 Laserliner DampMaster Compact Pro Moisture meter
User & Safety Instructions
User & Safety Instructions 2142037 Laserliner DampMaster Compact Pro Moisture meter
User & Safety Instructions 2142037 Laserliner DampMaster Compact Pro Moisture meter
User & Safety Instructions 2142037 Laserliner DampMaster Compact Pro Moisture meter
User & Safety Instructions 2142037 Laserliner DampMaster Compact Pro Moisture meter
User & Safety Instructions 2142037 Laserliner DampMaster Compact Pro Moisture meter
User & Safety Instructions 2142037 Laserliner DampMaster Compact Pro Moisture meter
Warranty Terms
Warranty Terms 2142037 Laserliner DampMaster Compact Pro Moisture meter
Description
This text is machine translated.
Scope of delivery
- DampMaster Compact Pro
- Includes carrying case
- DampExtension Compact Set
- Batteries
- Protective cap with self-test function.
What kind of Moisture Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























