• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner HandyLaser Plus 025.04.00A Laser level 21 cm 0.5 mm/m

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Operating time 65 h operating temperature 0°C to +40°C Storage temperature -10°C to +70°C
Product type

Laser level

Length

21 cm

Level accuracy

0.5 mm/m

Material

Plastic

Power supply (details)

2 x 1.5 V AAA battery

Laser category

2

Visible beam length

650 nm

Width

21 cm

Height

5.9 cm

Dim

(L x W x H) 21 x 21 x 5.9 cm

Weight

130 g

Manufacturer's standards (no certificate)

Type

HandyLaser Plus

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1402321 Laserliner HandyLaser Plus 025.04.00A Laser level 21 cm 0.5 mm/m

User & Safety Instructions

User & Safety Instructions 1402321 Laserliner HandyLaser Plus 025.04.00A Laser level 21 cm 0.5 mm/m

User & Safety Instructions 1402321 Laserliner HandyLaser Plus 025.04.00A Laser level 21 cm 0.5 mm/m

Warranty Terms

Warranty Terms 1402321 Laserliner HandyLaser Plus 025.04.00A Laser level 21 cm 0.5 mm/m

Description

Compact universal laser spirit level for workshop, construction site, home and garden - ideal for tiling

Features

  • Combines the advantages of a laser spirit level in a very compact design of the good 17cm long Handy Laser Compact is a high-quality measuring instrument, which one can carry with
  • through special spring clips ideal for tiling
  • Simple align by vertical and horizontal level
  • ON/OFF switch with LED laser indicator
  • 3 extra-strong magnets
  • Impact-resistant glass fiber-reinforced plastic housing with rubber grips 90° beam splitter
  • laser beam is diverted at an angle of 90°
  • Vertical levelling
  • With highly precise prism.

Scope of delivery

  • Detachable Rubbe
  • 90° beam splitter
  • Batteries.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)