• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner MultiWet-Master Compact Plus Moisture meter Temperature reading

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MultiWet Master Compact Plus

  • Suitable for Building materials, Wood

Technical specifications

Product type

Moisture meter

Temperature

-20 to +60 °C

Building moisture reading accuracy ±

0.15 %

Wood moisture reading accuracy ±

2 %

Manufacturer's standards (no certificate)

Suitable for

Building materials

Wood

Interfaces

Bluetooth

Dim

(L x W x H) 35 x 77 x 193 mm

Weight

258 g

Features

Temperature reading

Suitable for

108 types of wood, 31 types of building materials

Width

77 mm

Height

193 mm

Length

35 mm

Power supply

9 V battery (1x)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2142040 Laserliner MultiWet-Master Compact Plus Moisture meter Temperature reading

User & Safety Instructions

User & Safety Instructions 2142040 Laserliner MultiWet-Master Compact Plus Moisture meter Temperature reading

User & Safety Instructions 2142040 Laserliner MultiWet-Master Compact Plus Moisture meter Temperature reading

User & Safety Instructions 2142040 Laserliner MultiWet-Master Compact Plus Moisture meter Temperature reading

User & Safety Instructions 2142040 Laserliner MultiWet-Master Compact Plus Moisture meter Temperature reading

Warranty Terms

Warranty Terms 2142040 Laserliner MultiWet-Master Compact Plus Moisture meter Temperature reading

Description

Universal material and air humidity meter with fold-out room climate sensor and Bluetooth interface.

This text is machine translated.

Features

  • 12-digit wet/dry display with programmable limits for quick assessment
  • Auto-HOLD function for holding the last stable measurement value
  • Self-test function: The measuring instrument is checked for accuracy by means of a reference measurement, which takes place with the help of the protective cap
  • Bluetooth interface for transmitting measurement data and device parameterization
  • Illuminated, clear LCD display

Scope of delivery

  • Carrying case
  • Battery
  • Protective cap with self-test function.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 513.99*

What kind of Moisture Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)