Including ironing glove, anti-fluff and thickness cloth attachment
Product type
Garment steamer
Factory colour
White
1500 W
Features
Automated temperature adjustment
Weight
1.10 kg
Constant steam quantity
25 g/min
Tank volume
300 ml
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450536 Lebenlang LBD528W Garment steamer White 1500 W
Description
Deluxe white steam press with gray accents – smooth the coat hanger quickly and save time – without the hassle of installing and removing the ironing board. Powerful, even steam output for quick removal of wrinkles. Suitable for all types of fabric such as cotton, linen, wool and silk. Ergonomic handle for convenient handling. Automatic switch-off in case of overheating. Compact design, Ideal for home use or while traveling. Flexible use thanks to extra long 2.5m cable. Operating time: Approx. 15 minutes per fill. Material: Plastic with stainless steel elements. Voltage: 220-240 V. Power 1500W
This text is machine translated.
Scope of delivery
Steam Irons
User manual
Description
Deluxe white steam press with gray accents – smooth the coat hanger quickly and save time – without the hassle of installing and removing the ironing board. Powerful, even steam output for quick removal of wrinkles. Suitable for all types of fabric such as cotton, linen, wool and silk. Ergonomic handle for convenient handling. Automatic switch-off in case of overheating. Compact design, Ideal for home use or while traveling. Flexible use thanks to extra long 2.5m cable. Operating time: Approx. 15 minutes per fill. Material: Plastic with stainless steel elements. Voltage: 220-240 V. Power 1500W