• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lebenlang LBL5267 Garment steamer 900 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lebenlang LBL5267 Garment steamer 900 W

  • Fold-away (13x9.5 cm) and Ideal for trips
  • Efficient, fast steam smoothing thanks to 900W power
  • Removes 99% of all bacteria
  • Rapid heating in max. 25 seconds
  • Incl. Folding coat hanger, Ironing gloves and travel bag

Technical specifications

  • Minimum temperature 138 °C.
  • Temperature max. 180 °C.
  • Ironing duration per water tank filling 10.00 min.
  • Non-stick soleplate
Product type

Garment steamer

900 W

Soleplate

Ceramic coating

Weight

0.50 kg

Width

9.5 cm

Length

13 cm

Tank volume

120 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450535 Lebenlang LBL5267 Garment steamer 900 W

Description

Your faithful companion for wrinkle-free adventures, anywhere and anytime.Whether in your hotel room, on business or on a weekend trip, you'll be perfectly prepared with our compact, collapsible steamer (just 13x9.5 cm). In just 25 seconds, it's ready to use and transforms wrinkled clothing into neat outfits – completely without an ironing board. Its powerful 900W performance makes it smooth and reliable – while removing up to 99% of all bacteria – for an all-round fresh feel. a foldable coat hanger, an ironing glove for safe comfort and an elegant travel bag that keeps everything within reach.Light, powerful, hygienic – perfect for traveling.The 2.4 meter cable length gives you maximum flexibility – whether in the hotel room, at the stopover or at home.Get ready for your next performance - fold-free, fresh, confident.

This text is machine translated.

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)